Sanyo P-Channel MOSFET Transistor, 18 A, 100 V, 3-Pin TO-220ML 2SJ656
- RS Stock No.:
- 545-134P
- Mfr. Part No.:
- 2SJ656
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a bag)*
MYR78.50
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 25 - 95 | MYR3.14 |
| 100 - 245 | MYR3.13 |
| 250 - 995 | MYR3.12 |
| 1000 + | MYR3.11 |
*price indicative
- RS Stock No.:
- 545-134P
- Mfr. Part No.:
- 2SJ656
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 18 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220ML | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 76 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 2 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.5mm | |
| Typical Gate Charge @ Vgs | 74 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 10.2mm | |
| Height | 6.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type P | ||
Maximum Continuous Drain Current 18 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220ML | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 76 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 2 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.5mm | ||
Typical Gate Charge @ Vgs 74 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 10.2mm | ||
Height 6.1mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
P-Channel Power MOSFET, over 10A, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
