Sanyo P-Channel MOSFET Transistor, 8 A, 100 V, 3-Pin TO-220ML 2SJ654

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a bag)*

MYR52.75

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
25 - 95MYR2.11
100 - 245MYR2.10
250 - 995MYR2.09
1000 +MYR2.08

*price indicative

Packaging Options:
RS Stock No.:
545-128P
Mfr. Part No.:
2SJ654
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220ML

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

315 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

20 nC @ 10 V

Length

10.2mm

Number of Elements per Chip

1

Width

4.5mm

Height

6.1mm

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

P-Channel Power MOSFET, 5A to 9A, Sanyo Semiconductor



MOSFET Transistors, Sanyo Semiconductor