Vikan 40cm Grey 40 % Polyester, 60 % Polyamide Mop Head
- RS Stock No.:
- 238-1726
- Mfr. Part No.:
- 548240
- Manufacturer:
- Vikan
Subtotal (1 pack of 5 units)**
MYR425.38
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR85.076 | MYR425.38 |
**price indicative
Related links
- Vikan 40cm Grey 40 % Polyester, 60 % Polyamide Mop Head
- Vikan 60cm Grey 40 % Polyester, 60 % Polyamide Mop Head
- Vikan 40cm Grey Mop Head
- Vikan DampDry 40cm Grey Mop Head
- Vikan Damp 42 40cm Grey Mop Head
- Vikan Damp 47 40cm Grey Mop Head
- Rubbermaid Commercial Products Hygen 40cm Grey Aluminium Mop Head
- Vikan 10g White Polyester Mop Head