Nilfisk SW250 Grey Polypropylene Manual Sweeper
- RS Stock No.:
- 218-960
- Mfr. Part No.:
- 50000494
- Manufacturer:
- Nilfisk
Subtotal (1 unit)**
MYR2,503.79
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,503.79 |
**price indicative
- RS Stock No.:
- 218-960
- Mfr. Part No.:
- 50000494
- Manufacturer:
- Nilfisk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nilfisk | |
Material | Polypropylene | |
Colour | Grey | |
Application | All Industries | |
Trade Name | SW250 | |
Select all | ||
---|---|---|
Brand Nilfisk | ||
Material Polypropylene | ||
Colour Grey | ||
Application All Industries | ||
Trade Name SW250 | ||
Related links
- Vikan 140g Grey Polypropylene Mop Head
- Robert Scott 40x78cm Grey Polypropylene Mop Frame Head without Handle
- Makita Vacuum Sweeper XGT Black, Blue Sweeper
- Rubbermaid Commercial Products 241mm Sweeper
- Rubbermaid Commercial Products 191mm Sweeper
- Rubbermaid Commercial Products 165mm Sweeper
- Bulldozer 165cm Black, Yellow Microfibre Sweeper
- Vikan 173 x 43mm Yellow Polypropylene Mop and Handle