- RS Stock No.:
- 201-7927
- Mfr. Part No.:
- 549549
- Manufacturer:
- Vikan
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 5
MYR486.05
Bag(s) | Per Bag | Per Unit* |
1 + | MYR486.05 | MYR97.21 |
*price indicative |
- RS Stock No.:
- 201-7927
- Mfr. Part No.:
- 549549
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Vikan damp 42 dark microfiber mop used to pick up dust, dirt and bacteria and remove stains and surface dirt.
It is used for all types of hard, flat floors
Can be use it in damp
It is available in grey colour
Can be use it in damp
It is available in grey colour
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Colour | Grey |
Size | 40cm |
Fitting Type | Velcro |
For Use With | Vikan mop frames |
Trade Name | Damp 42 |