- RS Stock No.:
- 201-7926
- Mfr. Part No.:
- 548549
- Manufacturer:
- Vikan
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 5
MYR486.05
Bag(s) | Per Bag | Per Unit* |
1 + | MYR486.05 | MYR97.21 |
*price indicative |
- RS Stock No.:
- 201-7926
- Mfr. Part No.:
- 548549
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Vikan damp 47 dark microfiber mop has a special pattern of the weave so that it uses a high percentage of microfiber without compromising on efficiency and ergonomics.
It is mostly used for tiled and structured floors
High levels of fat and grease can be removed with the help of this mop
It is available in grey colour
High levels of fat and grease can be removed with the help of this mop
It is available in grey colour
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Colour | Grey |
Size | 40cm |
Fitting Type | Velcro |
For Use With | Vikan mop frames |
Trade Name | Damp 47 |