- RS Stock No.:
- 188-9767
- Mfr. Part No.:
- 652040
- Manufacturer:
- Vikan
- RS Stock No.:
- 188-9767
- Mfr. Part No.:
- 652040
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This single use, disposable mop offers extraordinary cleaning performance. Use it when laundering is a challenge, but you still need excellent cleaning performance. Used damp it can clean an area of approximately 15 square meters but can also be used dry for collection of dust, dirt and debris. The mop is made from 100% polyester microfibre formed in small loops, which means that the contact surface between mop and the surface to be cleaned is decreased. This offers lower friction than expected and makes the mop easy to use.
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Polyester |
Colour | White |
Size | 40cm |
Fitting Type | Clip |