- RS Stock No.:
- 188-9031
- Mfr. Part No.:
- 296277
- Manufacturer:
- Vikan
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR177.09
Units | Per Unit |
1 + | MYR177.09 |
- RS Stock No.:
- 188-9031
- Mfr. Part No.:
- 296277
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Food contact-approved materials and easy cleaning and drying, this Ultra Hygienic Handle ensures a high level of hygiene and minimises the risk of cross contamination.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Material | Glass Reinforced, Polypropylene |
Telescopic | No |
Diameter | 34mm |