- RS Stock No.:
- 188-8883
- Mfr. Part No.:
- 29589
- Manufacturer:
- Vikan
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR80.46
Units | Per Unit |
1 + | MYR80.46 |
- RS Stock No.:
- 188-8883
- Mfr. Part No.:
- 29589
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This handle with colour-coded grip can be used with any product in the Vikan range.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 1.26m |
Material | Anodised Aluminium, Polypropylene |
Telescopic | No |
Diameter | 25mm |