Mini Handle, Ø28 mm, 160 mm, Pink

  • RS Stock No. 188-8873
  • Mfr. Part No. 29341
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Ideal for use with any Vikan product requiring a small handle, including tube cleaners, squeegees and table or floor scrapers.

Specifications
Attribute Value
Length 160mm
Diameter 28mm
Colour Pink
Material Polypropylene
3 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR48.87
MYR 48.36
units
Per unit
1 +
MYR48.36