iiyama PROLITE XUB2794HSU-B1 27in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1753
- Mfr. Part No.:
- XUB2794HSU-B1
- Manufacturer:
- iiyama
Price Each**
MYR1,394.99
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,394.99 |
**price indicative
- RS Stock No.:
- 274-1753
- Mfr. Part No.:
- XUB2794HSU-B1
- Manufacturer:
- iiyama
Related links
- iiyama PROLITE XU2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama ProLite 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2792HSU-W5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2792HSC-B5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama ProLite XUB2796HSU-B1 27in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama ProLite 24in LED Monitor, 1920 x 1080