iiyama PROLITE XU2793HS-B5 27in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1725
- Mfr. Part No.:
- XU2793HS-B5
- Manufacturer:
- iiyama
Price Each**
MYR1,195.71
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,195.71 |
**price indicative
- RS Stock No.:
- 274-1725
- Mfr. Part No.:
- XU2793HS-B5
- Manufacturer:
- iiyama
Related links
- iiyama PROLITE XUB2793HS-B5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2792HSC-B5 27in LED Monitor, 1920 x 1080
- iiyama ProLite 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2792HSU-W5 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2490HSUC-B5 24in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2492HSN-B5 24in LED Monitor, 1920 x 1080