iiyama PROLITE XUB2395WSU-B1 23in LED Monitor, 1920 x 1200
- RS Stock No.:
- 274-1732
- Mfr. Part No.:
- XUB2395WSU-B1
- Manufacturer:
- iiyama
Price Each**
MYR1,460.86
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,460.86 |
**price indicative
- RS Stock No.:
- 274-1732
- Mfr. Part No.:
- XUB2395WSU-B1
- Manufacturer:
- iiyama
Related links
- iiyama ProLite 23in LED Monitor, 1920 x 1200
- iiyama ProLite 25in LED Monitor, 1920 x 1200
- iiyama PROLITE XUB2495WSU-B5 24in LED Monitor, 1920 x 1200
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite 32in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama ProLite 27in LED Monitor, 1920 x 1080