Dell P2719H 27in LCD Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-3279
Mfr. Part No.:
DELL-P2719H
Manufacturer:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Model

P2719H

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LCD

COO (Country of Origin):
CN
The Dell Monitor optimize your workspace with this efficient 27in monitor built with an ultrathin bezel design and a small footprint and comfort-enhancing features.

LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period