Samsung SH650 27in Monitor, 1920 x 1080
- RS Stock No.:
- 180-6401
- Mfr. Part No.:
- LS27H650FDUXEN
- Manufacturer:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6401
- Mfr. Part No.:
- LS27H650FDUXEN
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | SH650 | |
| Screen Size | 27in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI, VGA | |
| Brightness | 250cd/m² | |
| Response Time | 5ms | |
| Height Without Stand | 371.6mm | |
| Width With Stand | 629.8mm | |
| Width Without Stand | 629.8mm | |
| Contrast Ratio | 1000:1 | |
| Weight With Stand | 6.9kg | |
| Weight Without Stand | 4.7kg | |
| Depth Without Stand | 76.8mm | |
| Depth With Stand | 236mm | |
| Dimensions Without Stand | 629.8 x 371.6 x 76.8mm | |
| Dimensions With Stand | 629.8 x 549.6 x 236mm | |
| Height With Stand | 549.6mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model SH650 | ||
Screen Size 27in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI, VGA | ||
Brightness 250cd/m² | ||
Response Time 5ms | ||
Height Without Stand 371.6mm | ||
Width With Stand 629.8mm | ||
Width Without Stand 629.8mm | ||
Contrast Ratio 1000:1 | ||
Weight With Stand 6.9kg | ||
Weight Without Stand 4.7kg | ||
Depth Without Stand 76.8mm | ||
Depth With Stand 236mm | ||
Dimensions Without Stand 629.8 x 371.6 x 76.8mm | ||
Dimensions With Stand 629.8 x 549.6 x 236mm | ||
Height With Stand 549.6mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
27" Samsung SE650 Full HD Monitor with USB Hub
Introducing the professional, eco-friendly made, computer monitor designed for business use. The LED-backlit, LCD screen delivers a sharp and bright image and ultra-dynamic contrast ratio ensures great visibility even in the sunlight. This great monitor also features an introduced by Samsung, MagicAngle technology that ensures high-quality and colour accuracy display even when viewed off-angle. The SH650 is a just-right fit for any professional work environment. Its high-end PLS display, borderless on three sides, has a pixel density about 1.7 times higher than Full HD, where texts are thoroughly vivid and images crystal clear without colour shift, from whichever angle they are looked at.
The sleek and stylish design combined with a multi-adjustment system allows for monitor swivelling, tilting, pivoting and height-adjusting makes this monitor a perfect choice for any desk. The monitor is also VESA mount compatible so can be easily wall or arm mounted.
The sleek and stylish design combined with a multi-adjustment system allows for monitor swivelling, tilting, pivoting and height-adjusting makes this monitor a perfect choice for any desk. The monitor is also VESA mount compatible so can be easily wall or arm mounted.
Features and Benefits:
• 27 Inch Screen size
• Full HD Resolution: Provides clean and crisp picture quality in 1920x1080 resolution so you can see all of your content clearly
• 16:9 Aspect Ratio
• Ports - D-sub, HDMI, DP, USB
• Refresh Rates - 60 Hz
• 5MS Response Time
• Wide Viewing Angle: Delivers a 178/178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
• Easy on the eyes for a more comfortable viewing experience
• Dedicated Game Mode for darker blacks and enhanced colour accuracy to see game scenes at their best
• Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue.
• Flicker Free
• Save energy with energy-efficient features
• SMART Eco Saving
• Full HD Resolution: Provides clean and crisp picture quality in 1920x1080 resolution so you can see all of your content clearly
• 16:9 Aspect Ratio
• Ports - D-sub, HDMI, DP, USB
• Refresh Rates - 60 Hz
• 5MS Response Time
• Wide Viewing Angle: Delivers a 178/178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
• Easy on the eyes for a more comfortable viewing experience
• Dedicated Game Mode for darker blacks and enhanced colour accuracy to see game scenes at their best
• Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue.
• Flicker Free
• Save energy with energy-efficient features
• SMART Eco Saving
Typical applications:
• Business
• Photo & Video Editing
• Gaming
• Personal Use
• Photo & Video Editing
• Gaming
• Personal Use
