Phoenix Contact Monitoring Relay, Plug-in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
129-771
Mfr. Part No.:
2885294
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Mount Type

Plug-in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

35mm

Standards/Approvals

EFUP-E, RoHS Certificate of Compliance, EU REACH SVHC, EU RoHS

Series

EMD-SL

Width

32mm

COO (Country of Origin):
DE
The Phoenix Contact power module is designed to provide variable supply voltage range and adjustable asymmetry for improved performance. With adjustable response delay and input voltage range of 195V AC to 264V AC, this power module offers flexibility and reliability in operation. It is ideal for industrial applications where precise power supply is essential.

Adjustable asymmetry for optimized performance

Adjustable response delay for tailored operation

Wide input voltage range for versatility

Compact design for easy installation

Environmentally friendly plastic housing

Reliable performance for varied applications

Related links