Teltonika LTE 4G LTE Modem, 75Mbps
- RS Stock No.:
- 756-234
- Mfr. Part No.:
- TRM200000000
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
MYR503.76
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR503.76 |
*price indicative
- RS Stock No.:
- 756-234
- Mfr. Part No.:
- TRM200000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Modem | |
| Modem Type | 4G LTE | |
| Connection Type | LTE | |
| Transmission Speed | 75Mbps | |
| Nominal Supply Voltage | 5 V | |
| Weight | 274g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 25mm | |
| Standards/Approvals | WEEE | |
| Depth | 64.5mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Modem | ||
Modem Type 4G LTE | ||
Connection Type LTE | ||
Transmission Speed 75Mbps | ||
Nominal Supply Voltage 5 V | ||
Weight 274g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 25mm | ||
Standards/Approvals WEEE | ||
Depth 64.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
