TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

Subtotal (1 reel of 4000 units)*

MYR560.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR0.14MYR560.00

*price indicative

RS Stock No.:
917-1356
Mfr. Part No.:
CGA3E2C0G1H100D080AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

TDK CGA Automotive 0603 series, C0G Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance

Greater mechanical strength

Superior reliability

Guaranteed performance from a matured manufacturing process

Available with a range of dielectrics

Suitable for high accuracy automatic mounting

Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links