TDK 9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- RS Stock No.:
- 144-7051
- Mfr. Part No.:
- CGA1A2C0G1H090D030BA
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 reel of 15000 units)*
MYR1,050.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | MYR0.07 | MYR1,050.00 |
| 30000 + | MYR0.069 | MYR1,035.00 |
*price indicative
- RS Stock No.:
- 144-7051
- Mfr. Part No.:
- CGA1A2C0G1H090D030BA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 9pF | |
| Voltage | 50V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.5pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 9pF | ||
Voltage 50V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.5pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Automotive Standard AEC-Q200 | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- Murata 8.2pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
