Murata 3.3nF MLCC, 50V dc V, SMD

Subtotal (1 reel of 4000 units)*

MYR680.00

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR0.17MYR680.00

*price indicative

RS Stock No.:
247-7851
Mfr. Part No.:
GCM1885C1H332FA16D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic

The Murata 3300 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 1% tolerance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links