Murata 3.3nF MLCC, 10V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR12.00

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 - 3000MYR0.012MYR12.00
4000 - 7000MYR0.011MYR11.00
8000 +MYR0.01MYR10.00

*price indicative

Packaging Options:
RS Stock No.:
185-2106
Mfr. Part No.:
GRM033R71A332KA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes

excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links