TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 pack of 50 units)*

MYR11.00

Add to Basket
Select or type quantity
In Stock
  • Plus 950 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 - 50MYR0.22MYR11.00
100 - 200MYR0.195MYR9.75
250 - 450MYR0.183MYR9.15
500 +MYR0.158MYR7.90

*price indicative

Packaging Options:
RS Stock No.:
242-7325
Mfr. Part No.:
C1608C0G1H100D080AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links