TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7324
- Mfr. Part No.:
- C1608C0G1H100D080AA
- Manufacturer:
- TDK
Subtotal (1 reel of 4000 units)*
MYR364.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.091 | MYR364.00 |
*price indicative
- RS Stock No.:
- 242-7324
- Mfr. Part No.:
- C1608C0G1H100D080AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 10pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , Through Hole
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , Through Hole
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
