Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 242-1013
- Mfr. Part No.:
- 885012005028
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 10000 units)*
MYR490.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.049 | MYR490.00 |
*price indicative
- RS Stock No.:
- 242-1013
- Mfr. Part No.:
- 885012005028
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33pF | |
| Voltage | 16V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33pF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Minimal aging especially for NP0
RoHS complaint
Halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC SMD
