Vishay 33 nF Multilayer Ceramic Capacitor, 100 V V, 10 %, Through Hole Radial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-7814
Mfr. Part No.:
K333K15X7RH53H5G
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

33nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100 V

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Radial

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Series

K.G

Height

3.8mm

Standards/Approvals

EIA, UL, EN, RoHS, IEC

Width

3.8 mm

Maximum Operating Temperature

160°C

Lead Spacing

5mm

Lead Diameter

0.5mm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 33000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Related links