Vishay 1nF MLCC, 50V dc V, ± 5% , Through Hole
- RS Stock No.:
- 210-7751
- Mfr. Part No.:
- A102J15C0GF5UAAP
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR11.78
FREE delivery for orders over RM 500.00
Last RS stock
- Final 3,460 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 990 | MYR1.178 | MYR11.78 |
| 1000 - 1990 | MYR1.137 | MYR11.37 |
| 2000 + | MYR1.081 | MYR10.81 |
*price indicative
- RS Stock No.:
- 210-7751
- Mfr. Part No.:
- A102J15C0GF5UAAP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ± 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 1000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Axial mounting style
Parts compliant with ELV directive
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 1nF MLCC ± 5% , Through Hole
- Vishay 1nF MLCC 10% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Yageo 1nF MLCC ±5% , SMD
- Murata 1nF MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 1nF MLCC 5% , SMD
