Vishay 1nF MLCC, 50V dc V, ± 5% , Through Hole
- RS Stock No.:
- 210-7750
- Mfr. Part No.:
- A102J15C0GF5UAAP
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7750
- Mfr. Part No.:
- A102J15C0GF5UAAP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ± 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 1000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Axial mounting style
Parts compliant with ELV directive
