KEMET 66nF MLCC, 1.5kV dc V, 10% , SMD

Bulk discount available

Subtotal (1 unit)*

MYR13.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR13.87
50 - 99MYR13.39
100 +MYR12.72

*price indicative

RS Stock No.:
206-8750
Mfr. Part No.:
C1812C663KFRLCAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

66nF

Voltage

1.5kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 66nF.

Product Grade : Auto
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links