Yageo 10μF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 199-1984
- Mfr. Part No.:
- CC1206KKX5R8BB106
- Manufacturer:
- Yageo
Bulk discount available
Price 1 Tape of 20**
MYR29.25
Temporarily out of stock - back order for despatch 30/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Tape(s) | Per Tape | Per Unit** |
---|---|---|
1 - 24 | MYR29.25 | MYR1.462 |
25 - 49 | MYR27.78 | MYR1.389 |
50 + | MYR26.40 | MYR1.32 |
**price indicative
Related links
- Yageo 10μF MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD