Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR966.00

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR0.322MYR966.00

*price indicative

RS Stock No.:
169-3960
Mfr. Part No.:
GCM21BR71E225KA73L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GCM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Murata GCM Automotive 0805 Series


The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links