Yageo 330nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8239
- Mfr. Part No.:
- CS0805KKX7R8BB334
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 100)**
MYR0.438
2200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
100 - 700 | MYR0.438 | MYR43.80 |
800 - 1400 | MYR0.403 | MYR40.30 |
1500 + | MYR0.37 | MYR37.00 |
**price indicative
Related links
- Yageo 330nF MLCC ±10% , SMD
- KYOCERA AVX 330nF MLCC ±10% , SMD
- Wurth Elektronik 330nF MLCC ±10% , SMD
- Wurth Elektronik 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 330nF MLCC ±10% , SMD
- Yageo 330nF MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD