Yageo 330nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8238
- Mfr. Part No.:
- CS0805KKX7R8BB334
- Manufacturer:
- Yageo
Price Each (On a Reel of 3000)**
MYR0.331
2200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.331 | MYR993.00 |
6000 - 9000 | MYR0.324 | MYR972.00 |
12000 + | MYR0.318 | MYR954.00 |
**price indicative
Related links
- Yageo 330nF MLCC ±10% , SMD
- KYOCERA AVX 330nF MLCC ±10% , SMD
- Wurth Elektronik 330nF MLCC ±10% , SMD
- Wurth Elektronik 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 330nF MLCC ±10% , SMD
- Yageo 330nF MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD