Yageo 100pF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8140
- Mfr. Part No.:
- CC0805KRX7R9BB101
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 200)**
MYR0.111
3400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
200 - 800 | MYR0.111 | MYR22.20 |
1000 - 1800 | MYR0.096 | MYR19.20 |
2000 + | MYR0.083 | MYR16.60 |
**price indicative
Related links
- Yageo 100pF MLCC ±10% , SMD
- Yageo 100pF MLCC ±5% , SMD
- Yageo 100pF MLCC ±1% , SMD
- Yageo 100pF MLCC ± 2% , SMD
- Murata 100pF MLCC ±10% , SMD
- Yageo 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD