Yageo 100pF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8139
- Mfr. Part No.:
- CC0805KRX7R9BB101
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
MYR0.076
3400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
4000 - 4000 | MYR0.076 | MYR304.00 |
8000 - 12000 | MYR0.074 | MYR296.00 |
16000 + | MYR0.073 | MYR292.00 |
**price indicative
Related links
- Yageo 100pF MLCC ±10% , SMD
- Yageo 100pF MLCC ±1% , SMD
- Yageo 100pF MLCC ±5% , SMD
- Yageo 100pF MLCC ± 2% , SMD
- Murata 100pF MLCC ±10% , SMD
- Yageo 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD