Yageo 2.2nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8012
- Mfr. Part No.:
- CC0805JKNPO9BN222
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 100)**
MYR0.417
900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tape** |
---|---|---|
100 - 700 | MYR0.417 | MYR41.70 |
800 - 1400 | MYR0.401 | MYR40.10 |
1500 + | MYR0.357 | MYR35.70 |
**price indicative
Related links
- Yageo 2.2nF MLCC ±5% , SMD
- Yageo 2.2nF MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±5% , SMD
- Yageo 2.2nF MLCC ±5% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD