Yageo 2.2nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8011
- Mfr. Part No.:
- CC0805JKNPO9BN222
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Reel of 3000)**
MYR0.194
900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.194 | MYR582.00 |
6000 - 9000 | MYR0.19 | MYR570.00 |
12000 + | MYR0.186 | MYR558.00 |
**price indicative
Related links
- Yageo 2.2nF MLCC ±5% , SMD
- Yageo 2.2nF MLCC ±10% , SMD
- Yageo 2.2nF MLCC ±5% , SMD
- Yageo 2.2nF MLCC ±5% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD