Wurth Elektronik 100nF MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 50 units)*

MYR43.20

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 - 700MYR0.864MYR43.20
750 - 1450MYR0.743MYR37.15
1500 +MYR0.711MYR35.55

*price indicative

Packaging Options:
RS Stock No.:
185-5626
Mfr. Part No.:
885382208003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.25mm

Length

3.2mm

Depth

1.6mm

Height

1.25mm

Series

WCAP-CSST

Suppression Class

Class II

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW
Product series with high absorbtion of mechanical stress
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links