Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR700.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 8000MYR0.175MYR700.00
12000 +MYR0.171MYR684.00

*price indicative

RS Stock No.:
181-3949
Mfr. Part No.:
885012207045
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.8mm

Length

2mm

Depth

1.25mm

Height

0.8mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Suppression Class

Class II

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links