Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 181-6536
- Mfr. Part No.:
- K104K15X7RF5TL2
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR22.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,400 unit(s) shipping from 22 December 2025
- Plus 13,300 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 950 | MYR0.442 | MYR22.10 |
| 1000 - 1950 | MYR0.427 | MYR21.35 |
| 2000 + | MYR0.405 | MYR20.25 |
*price indicative
- RS Stock No.:
- 181-6536
- Mfr. Part No.:
- K104K15X7RF5TL2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4 x 2.6 x 4mm | |
| Length | 4mm | |
| Depth | 2.6mm | |
| Height | 4mm | |
| Series | K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4 x 2.6 x 4mm | ||
Length 4mm | ||
Depth 2.6mm | ||
Height 4mm | ||
Series K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 2 | ||
- COO (Country of Origin):
- CN
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
X7R Dielectric
Related links
- Vishay 100nF MLCC ±10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF MLCC ±20% , Through Hole
- Murata 100nF MLCC ±10% , Through Hole
- Vishay 100nF MLCC ±10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
