TDK 8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

Subtotal (1 reel of 1000 units)*

MYR95.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR0.095MYR95.00

*price indicative

RS Stock No.:
179-5986
Mfr. Part No.:
CGA2B2NP01H080D050BA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

8pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.5pF

Dimensions

1 x 0.5 x 0.5mm

Automotive Standard

AEC-Q200

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links