TDK 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR540.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.135MYR540.00
8000 - 12000MYR0.132MYR528.00
16000 +MYR0.13MYR520.00

*price indicative

RS Stock No.:
179-5191
Mfr. Part No.:
CEU3E2X7R2A102K080AE
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CEU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class 2

COO (Country of Origin):
JP
Features
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links