TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR17.30

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 100MYR0.173MYR17.30
200 +MYR0.166MYR16.60

*price indicative

RS Stock No.:
877-5872
Mfr. Part No.:
C1005X8R1H102K050BA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C1005

Terminal Type

Surface Mount

Suppression Class

Class II

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

TDK C type 0402 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

Related links