TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

MYR704.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 - 4000MYR0.176MYR704.00
8000 - 12000MYR0.173MYR692.00
16000 +MYR0.169MYR676.00

*price indicative

RS Stock No.:
179-5085
Mfr. Part No.:
C1608C0G2E152J080AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.5nF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class 1

Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links