TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- RS Stock No.:
- 179-5955
- Mfr. Part No.:
- C2012C0G2W152J085AA
- Manufacturer:
- TDK
Subtotal (1 pack of 50 units)*
MYR29.20
FREE delivery for orders over RM 500.00
In Stock
- 2,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR0.584 | MYR29.20 |
*price indicative
- RS Stock No.:
- 179-5955
- Mfr. Part No.:
- C2012C0G2W152J085AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.5nF | |
| Voltage | 450V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.5nF | ||
Voltage 450V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
- COO (Country of Origin):
- CN
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
