Walsin Technology Corporation 220nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 176-0430
- Mfr. Part No.:
- 0603X224K500CT
- Manufacturer:
- Walsin Technology Corporation
Subtotal (1 reel of 4000 units)*
MYR688.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.172 | MYR688.00 |
*price indicative
- RS Stock No.:
- 176-0430
- Mfr. Part No.:
- 0603X224K500CT
- Manufacturer:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X5R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 220nF MLCC ±10% , SMD
- Walsin Technology Corporation 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 40nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 100nF MLCC ±10% , SMD
- Walsin Technology Corporation 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD