Murata 0.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.05pF , SMD
- RS Stock No.:
- 169-2754
- Mfr. Part No.:
- GJM1555C1HR60WB01D
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
MYR1,050.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | MYR0.105 | MYR1,050.00 |
| 20000 + | MYR0.103 | MYR1,030.00 |
*price indicative
- RS Stock No.:
- 169-2754
- Mfr. Part No.:
- GJM1555C1HR60WB01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.6pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.05pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GJM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.6pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.05pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GJM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- SG
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 0.6pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.7pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 3.3pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.8pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.4pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KEMET 0.6pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
