Murata 0.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.05pF , SMD

This image is representative of the product range

Subtotal (1 pack of 250 units)*

MYR42.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,750 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
250 +MYR0.168MYR42.00

*price indicative

Packaging Options:
RS Stock No.:
814-5404
Mfr. Part No.:
GRM1555C1HR40WA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

0.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Murata GRM 0402 C0G Dielectric


GRM series offer large-capacity and small size in a multilayer structure.

Features & Benefits:


High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes

Related links