KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Subtotal (1 reel of 4000 units)*

MYR564.00

Add to Basket
Select or type quantity
In Stock
  • 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR0.141MYR564.00

*price indicative

RS Stock No.:
146-6329
Mfr. Part No.:
C1206C104J5RACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.78mm

Length

3.2mm

Depth

1.6mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links