KYOCERA AVX 100nF MLCC, 200V dc V, SMD

Subtotal (1 reel of 1000 units)*

MYR789.00

MYR789.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
Per Reel*
1000 +MYR0.789MYR789.00

*price indicative

RS Stock No.:
134-9267
Mfr. Part No.:
12102C104KAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

200V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 1.27mm

Length

3.3mm

Depth

2.5mm

Height

1.27mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

AVX 1210 X7R Dielectric MLCC Series


The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits


Capacitance ±15% from -55°C to +125°C

Temperature stable’ range of capacitors

Applications


Can be used with a wide range of industrial applications where changes in capacitance occur

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links