Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD

Subtotal (1 reel of 2000 units)*

MYR2,720.00

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR1.36MYR2,720.00

*price indicative

RS Stock No.:
298-568
Mfr. Part No.:
VJ1812A101KXHTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links